Filter Your Search
1 - 10 of 13 results
|
PALCE20V8-10JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 ns | 12 | 8 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 58 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | COMMERCIAL | e0 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | ||||||||||||
|
PALCE20V8-10JI
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 20 | 8 | 12 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 58 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | |||||||||||
|
PALCE20V8-10JIT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 12 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 58 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||||||
|
PALCE20V8-10QC
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 20 | 8 | 12 | 8 | FLASH PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 58 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.8989 mm | 8.6487 mm | 1.7526 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SSOP, SSOP24,.24 | 24 | compliant | 8542.39.00.01 | ||||||||||||
|
PALCE20V8-10JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 12 | 8 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 58 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
PALCE20V8-10PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 ns | 12 | 8 | FLASH PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 58 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 4.826 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | |||||||||||
|
PALCE20V8-10DMB
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 20 | 8 | 12 | 8 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 50 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||
|
PALCE20V8-10JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 12 | 8 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 58 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PALCE20V8-10PI
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 20 | 8 | 12 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 58 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | |||||||||||
|
PALCE20V8-10LMB
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 20 | 8 | 12 | 8 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 50 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 1.9812 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, LCC28,.45SQ | 28 | compliant | 8542.39.00.01 | 3A001.A.2.C |