Filter Your Search
1 - 10 of 253 results
|
PALCE20V8-7JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 9 ns | 12 | 8 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 83 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
PALCE20V8-10JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 ns | 12 | 8 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 58 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | COMMERCIAL | e0 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | ||||||||||||
|
PALCE20V8H-15JI/4
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||
|
PALCE20V8Q-25PI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | PAL-TYPE | 37 MHz | 64 | MACROCELL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
PALCE20V8H-25PI/4
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 20 | 8 | 12 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; PROGRAMMABLE OUTPUT POLARITY | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | unknown | ||||||||||||||
|
PALCE20V8H-15JC/4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 12 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | USE GAL DEVICES FOR NEW DESIGNS | 45.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | COMMERCIAL | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | EE PLD | ||||||||||||||||
|
PALCE20V8L-25DMB
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 25 ns | 20 | 8 | 12 | 8 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 25 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||
|
PALCE20V8-15JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 15 ns | 12 | 8 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 45.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||
|
PALCE20V8Q-25PC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 37 MHz | 64 | MACROCELL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
PALCE20V8H-25PI/4
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 8 | 12 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |