Filter Your Search
1 - 5 of 5 results
|
PALCE16V8Z-25JC/4
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 10 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 8 I/O | 50 MHz | MACROCELL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||
|
PALCE16V8Z-25JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 18 | 8 | 10 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 50 MHz | 64 | MACROCELL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | PLASTIC, LCC-20 | ||||||||||||||
|
PALCE16V8Z-25JC/5
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 10 | 8 | EE PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 8 I/O | 50 MHz | MACROCELL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||
|
PALCE16V8Z-25JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 33.3 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | PLASTIC, LCC-20 | QLCC | 20 | 8542.39.00.01 | |||
|
PALCE16V8Z-25JC
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCEL... more | PAL-TYPE | 33.3 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | unknown | QCCJ, LDCC20,.4SQ | QLCC | 20 | 8542.39.00.01 |