Filter Your Search
1 - 3 of 3 results
![]() |
PALCE16V8L-25JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 8 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; POWER-UP RESET | 37 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||
![]() |
PALCE16V8L-25JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; POWER-UP RESET | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||
![]() |
PALCE16V8L-25JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 8 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; POWER-UP RESET | 37 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 |