Filter Your Search
1 - 2 of 2 results
|
PALC16R8Q-25CQSTD
AMD
|
Check for Price | Obsolete | 5 V | 20 ns | 8 | UV PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | 28.5 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.435 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
PALC16R8Q-25CQ
AMD
|
Check for Price | No | Obsolete | 5 V | 16 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 |