Filter Your Search
1 - 2 of 2 results
|
PALC16R8-25WC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 8 | 8 | 8 | UV PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | 1 EXTERNAL CLOCK | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, CERDIP-20 | 20 | not_compliant | 8542.39.00.01 | ||
|
PALC16R8-25WC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 8 | UV PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 0 I/O | 1 EXTERNAL CLOCK | 28.5 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |