Filter Your Search
1 - 10 of 14 results
![]() |
PAL22V10G-10PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.099 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | ||||||
![]() |
PAL22V10G-5PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 142.8 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.099 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||
![]() |
PAL22V10G-7PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 111 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.099 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | |||||
![]() |
PAL22V10G-10LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 1.9812 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-28 | 28 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||
![]() |
PAL22V10G-5JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | SQUARE | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 153.8 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | ||||||
![]() |
PAL22V10G-7LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 22 | 10 | 11 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 111 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 1.9812 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-28 | 28 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||
![]() |
PAL22V10G-10JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | SQUARE | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | ||||||
![]() |
PAL22V10G-6PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 117 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.099 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||
![]() |
PAL22V10G-7JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | SQUARE | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 111 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | ||||||
![]() |
PAL22V10G-7DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 111 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 |