Filter Your Search
1 - 3 of 3 results
|
PAL22V10-10JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 22 | 10 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 71 MHz | 132 | MACROCELL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | 8542.39.00.01 | ||||||||||||||
|
PAL22V10-10JC
AMD
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK | PAL-TYPE | 71 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | QLCC | PLASTIC, LCC-28 | 28 | ||
|
AMPAL22V10-10JC
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 |