Filter Your Search
1 - 10 of 47 results
|
PAL20X8ACNL
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 12 | 10 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 22.2 MHz | 40 | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||||||
|
PAL20X8AML/883B
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 12 | 10 | 10 | 2 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 15.4 MHz | 40 | MIXED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | QLCC | 28 | 3A001.A.2.C | |||||||
|
PAL20X8ANC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 12 | 10 | 10 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 2 I/O | EXCLUSIVE-OR REGISTERED OUTPUT; POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 22.2 MHz | 40 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | |||||
|
PAL20X8ACJS
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 12 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 22.2 MHz | 40 | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
PAL20X8ACJS
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 10 | 10 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 22.2 MHz | 40 | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||
|
PAL20X8ANC/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 22.2 MHz | 40 | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
PAL20X8AML
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 12 | 10 | OT PLD | MILITARY | SQUARE | TTL | PAL-TYPE | 15.4 MHz | 40 | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||
|
PAL20X8ACJSSTD
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 10 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 2 I/O | 22.2 MHz | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.953 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||||||
|
PAL20X8AJM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 12 | 10 | 10 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 2 I/O | EXCLUSIVE-OR REGISTERED OUTPUT; POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 15.4 MHz | 40 | MIXED | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
PAL20X8AMJS
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 12 | 10 | OT PLD | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 15.4 MHz | 40 | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP24,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C |