Filter Your Search
1 - 4 of 4 results
|
PAL20RA10CNSSTD
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | 10 DEDICATED INPUTS, 0 I/O | 30 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP, | compliant | 8542.39.00.01 | ||||||||||||
|
PAL20RA10CNS
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 20 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 20 MHz | 80 | REGISTERED | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-24 | unknown | ||||||||||||
|
PAL20RA10CNS
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 20 | 10 | 10 | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 20 MHz | 80 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | unknown | ||||||
|
PAL20RA10CNSXXXX
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | 10 DEDICATED INPUTS, 0 I/O | 30 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP, | compliant | 8542.39.00.01 |