Parametric results for: PAL20R6AXVC under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pal20r6axvc
Select parts from the table below to compare.
Compare
Compare
PAL20R6AXVC
Texas Instruments
Check for Price No Obsolete 5 V 25 ns 14 8 12 2 OT PLD COMMERCIAL EXTENDED SQUARE TTL 12 DEDICATED INPUTS, 2 I/O PAL-TYPE 28.5 MHz 64 MIXED 5.25 V 4.75 V S-PQCC-J28 Not Qualified e0 75 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.43 mm 11.43 mm 4.57 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC28,.5SQ unknown 8542.39.00.01
PAL20R6AXVC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 25 ns 14 8 12 2 OT PLD COMMERCIAL EXTENDED SQUARE TTL 12 DEDICATED INPUTS, 2 I/O PAL-TYPE 28.5 MHz 64 MIXED 5.25 V 4.75 V S-PQCC-J28 Not Qualified e0 75 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.43 mm 11.43 mm 4.57 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC28,.5SQ unknown 8542.39.00.01