Filter Your Search
1 - 10 of 72 results
|
DMPAL20L2MJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
PAL20L2ANC/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||
|
PAL20L2AJC/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||
|
PAL20L2JC/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 20 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||
|
DMPAL20L2MJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 | 2 | OT PLD | MIL-STD-883 Class C | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
DMPAL20L2CN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||
|
PAL20L2AJC/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||
|
5962-8680405LX
AMD
|
Check for Price | Obsolete | 5 V | 45 ns | 20 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | BIPOLAR | 20 DEDICATED INPUTS | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
DMPAL20L2CN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DMPAL20L2CN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |