Filter Your Search
1 - 8 of 8 results
|
PAL16R6A-2MJ/883B
AMD
|
Check for Price | No | Obsolete | 5 V | 50 ns | 10 | 6 | 8 | 2 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 13.3 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | CERAMIC, DIP-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
PAL16R6A-2MJ883C
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 10 | 6 | OT PLD | MIL-STD-883 Class C | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
PAL16R6A-2MJB
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 10 | 6 | OT PLD | MIL-STD-883 Class B (Modified) | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
PAL16R6A-2MJB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 10 | 6 | 8 | 2 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 16 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
PAL16R6A-2MJ
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 50 ns | 10 | 6 | 8 | 2 | OT PLD | MILITARY | RECTANGULAR | BIPOLAR | 8 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 64 | REGISTERED | 5.5 V | 4.5 V | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
PAL16R6A2MJ883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 25 ns | 10 | 6 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
PAL16R6A-2MJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 10 | 6 | 8 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 16 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
PAL16R6A-2MJC
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 10 | 6 | OT PLD | MIL-STD-883 Class C | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 |