Filter Your Search
1 - 6 of 6 results
![]() |
PAL16R6-5JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 5 ns | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | SQUARE | BICMOS | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET; 1 EXTERNAL CLOCK | MIXED | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
PAL16R6-5JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 5 ns | 10 | 6 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 117 MHz | 64 | REGISTERED | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||||||||||
![]() |
PAL16R6-5JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 6.5 ns | 8 | 2 | OT PLD | COMMERCIAL | SQUARE | BICMOS | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | 133.3 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
PAL16R6-5JC
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 6.5 ns | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | 117 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.39.00.01 | |||||||||||||
![]() |
PAL16R6-5JC
AMD
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 10 | 6 | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | PAL-TYPE | 117 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | ||
![]() |
PAL16R6-5JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 10 | 6 | 8 | 2 | OT PLD | COMMERCIAL | SQUARE | BICMOS | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | PAL-TYPE | 133.3 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | compliant | 8542.39.00.01 |