Filter Your Search
1 - 2 of 2 results
|
PAL16R4AMW/883B
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL; REGISTER PRELOAD; POWER-UP RESET | 20 MHz | MIXED | 5.5 V | 4.5 V | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 9.779 mm | 12.954 mm | 2.286 mm | ROCHESTER ELECTRONICS LLC | DFP | DFP, | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
PAL16R4AMW/883B
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 8 | 8 | 4 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 20 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.779 mm | 12.954 mm | 2.286 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL20,.3 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 |