Filter Your Search
1 - 10 of 12 results
|
PAL16R4AMJB
Texas Instruments
|
$26.5712 | Yes | No | Active | 5 V | 30 ns | 12 | 8 | 8 | 4 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 25 MHz | NO | NO | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Texas Instruments | |||
|
PAL16R4AMJ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 30 ns | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL; REGISTER PRELOAD; POWER-UP RESET | 20 MHz | MIXED | 5.5 V | 4.5 V | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
PAL16R4AMJ883C
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 12 | 8 | OT PLD | MIL-STD-883 Class C | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
PAL16R4AMJ/883B
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 8 | 8 | 4 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 20 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | CERAMIC, DIP-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
PAL16R4AMJ
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-20 | unknown | ||||||||||||||||||||||||
|
PAL16R4AMJ883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||
|
PAL16R4AMJ
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
PAL16R4AMJB
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 12 | 8 | OT PLD | MIL-STD-883 Class B (Modified) | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
PAL16R4AMJ
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 20 MHz | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-20 | unknown | ||||||||||||||||||||||||
|
PAL16R4AMJB
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 5 V | 12 | 8 | OT PLD | MIL-STD-883 Class B (Modified) | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-20 | unknown |