Filter Your Search
1 - 10 of 12 results
|
PAL16L8ANC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
PAL16L8ANC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
DMPAL16L8ANC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||
|
PAL16L8ANC/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DMPAL16L8ANC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | OT PLD | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
DMPAL16L8ANC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
PAL16L8ANC/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
PAL16L8ANC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
TTPAL16L8ANC/B+
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
PAL16L8ANC/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |