Filter Your Search
1 - 10 of 26 results
|
PAL16L8AJM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
PAL16L8AJM/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 16 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
TTDMPAL16L8AJM/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 16 | 8 | OT PLD | MIL-STD-883 Class C | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
PAL16L8AJM-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 16 | 8 | OT PLD | MIL-STD-883 Class B (Modified) | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
PAL16L8AJM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 16 | 8 | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 64 | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
DMPAL16L8AJM/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 16 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
TTDMPAL16L8AJM/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 16 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
PAL16L8AJM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 16 | 8 | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 64 | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
TTPAL16L8AJM/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 16 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
TTPAL16L8AJM-MIL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 16 | 8 | OT PLD | MIL-STD-883 Class B (Modified) | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 |