Parametric results for: PAL16L8A-2MW under Programmable Logic Devices

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: pal16l8a2mw
Select parts from the table below to compare.
Compare
Compare
PAL16L8A-2MWB
Rochester Electronics LLC
Check for Price Active 5 V 40 ns 10 6 OT PLD MILITARY RECTANGULAR TTL 10 DEDICATED INPUTS, 6 I/O 16 MHz COMBINATORIAL 5.5 V 4.5 V R-GDFP-F20 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DFP FL20,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 6.92 mm 13.72 mm 2.54 mm ROCHESTER ELECTRONICS LLC DFP, unknown 3A001.A.2.C 8542.39.00.01
PAL16L8A-2MW
Texas Instruments
Check for Price No Obsolete 5 V 40 ns 16 8 10 6 OT PLD MILITARY RECTANGULAR TTL 10 DEDICATED INPUTS, 6 I/O PAL-TYPE 64 COMBINATORIAL 5.5 V 4.5 V R-GDFP-F20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, GLASS-SEALED DFP FL20,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL TEXAS INSTRUMENTS INC DFP, FL20,.3 not_compliant 3A001.A.2.C 8542.39.00.01 DFP 20
PAL16L8A-2MWB
Texas Instruments
Check for Price No No Obsolete 5 V 40 ns 16 8 10 6 OT PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR TTL 10 DEDICATED INPUTS, 6 I/O PAL-TYPE 16 MHz 64 COMBINATORIAL 5.5 V 4.5 V R-GDFP-F20 Not Qualified 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DFP FL20,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 6.92 mm 13.72 mm 2.54 mm TEXAS INSTRUMENTS INC DFP, FL20,.3 not_compliant 3A001.A.2.C 8542.39.00.01 DFP 20
PAL16L8A-2MW/883B
AMD
Check for Price No Obsolete 5 V 50 ns 16 8 10 6 OT PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR TTL 10 DEDICATED INPUTS, 6 I/O PAL-TYPE 64 COMBINATORIAL 5.5 V 4.5 V R-GDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DFP FL20,.3 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL ADVANCED MICRO DEVICES INC DFP, FL20,.3 unknown 3A001.A.2.C 8542.39.00.01 DFP 20
PAL16L8A-2MW/883B
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 50 ns 10 6 OT PLD MILITARY RECTANGULAR TTL 10 DEDICATED INPUTS, 6 I/O COMBINATORIAL 5.5 V 4.5 V R-GDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT DUAL ROCHESTER ELECTRONICS LLC DFP, unknown 3A001.A.2.C 8542.39.00.01 DFP 20