Filter Your Search
1 - 10 of 29 results
|
PAL16L8A-2MJB
Texas Instruments
|
$31.5562 | Yes | No | Active | 5 V | 40 ns | 16 | 8 | 10 | 6 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 16 MHz | NO | NO | 64 | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Texas Instruments | ||
|
PAL16L8A-2MFKB
Texas Instruments
|
$38.6958 | Yes | No | Active | 5 V | 40 ns | 16 | 8 | 10 | 6 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 16 MHz | NO | NO | 64 | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
PAL16L8A-2MWB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 40 ns | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | 16 MHz | COMBINATORIAL | 5.5 V | 4.5 V | R-GDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.92 mm | 2.54 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
PAL16L8A-2MF
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 45 ns | 16 | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | DFP, FL20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||
|
PAL16L8A-2ML
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 45 ns | 16 | 8 | OT PLD | MILITARY | SQUARE | TTL | PAL-TYPE | 64 | COMBINATORIAL | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | QCCN, LCC20,.35SQ | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||
|
PAL16L8A-2ML883C
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 50 ns | 16 | 8 | OT PLD | MIL-STD-883 Class C | MILITARY | SQUARE | TTL | PAL-TYPE | 64 | COMBINATORIAL | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | QCCN, LCC20,.35SQ | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||
|
PAL16L8A-2MW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 16 | 8 | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 64 | COMBINATORIAL | 5.5 V | 4.5 V | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
PAL16L8A-2MJ/883B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 50 ns | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||||
|
PAL16L8A2MJ883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 45 ns | 16 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||
|
PAL16L8A-2MFH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 16 | 8 | OT PLD | MILITARY | SQUARE | TTL | PAL-TYPE | 64 | COMBINATORIAL | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 3A001.A.2.C | 8542.39.00.01 |