Filter Your Search
1 - 4 of 4 results
|
PAL16L8-5PC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 5 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
PAL16L8-5PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 16 | 8 | 10 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | BICMOS | 10 DEDICATED INPUTS, 6 I/O | PAL | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.527 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | ||||
|
PAL16L8-5PC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6.5 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
PAL16L8-5PC
AMD
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 16 | 8 | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |