Filter Your Search
1 - 2 of 2 results
|
TIBPAL16L8-25CFNR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 10 | 6 | OT PLD | MIL-STD-883 | COMMERCIAL EXTENDED | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | 30 MHz | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
TIBPAL16L8-25CFN
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 16 | 8 | 10 | 6 | OT PLD | MIL-STD-883 | COMMERCIAL EXTENDED | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 30 MHz | 64 | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e4 | 3 | 75 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | GREEN, PLASTIC, LCC-20 | 20 | compliant | 8542.39.00.01 |