Parametric results for: PAL16L8-10DMB under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pal16l810dmb
Select parts from the table below to compare.
Compare
Compare
PAL16L8-10DMB
Cypress Semiconductor
Check for Price No Obsolete 5 V 10 ns 16 8 10 6 OT PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR BICMOS 10 DEDICATED INPUTS, 6 I/O PAL PAL-TYPE 64 COMBINATORIAL 5.5 V 4.5 V R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.13 mm 5.08 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, DIP20,.3 20 not_compliant 3A001.A.2.C 8542.39.00.01