Filter Your Search
1 - 10 of 3,533 results
|
TIBPAL20R6-15CNT
Texas Instruments
|
$3.4213 | Yes | Yes | Obsolete | 5 V | 18 ns | 14 | 8 | 12 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 37 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e4 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.64 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||
|
PAL22V10Z-25CJTL
Texas Instruments
|
$16.4131 | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | 10 | UV PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 31.2 MHz | NO | NO | 132 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
TIBPAL20R4-20MJTB
Texas Instruments
|
$32.0819 | Yes | No | Active | 5 V | 25 ns | 16 | 8 | 12 | 4 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
TIBPAL20R8-20MJTB
Texas Instruments
|
$49.0244 | Yes | No | Active | 5 V | 20 ns | 12 | 8 | 12 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | REGISTERED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.31.00.01 | Texas Instruments | 3A001.A.2.C | |||||
|
TIBPAL20R4-10CJT
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10 ns | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | REGISTER PRELOAD; POWER-UP RESET | 55.5 MHz | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
AMPAL22P10B/BKA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 12 | 10 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 10 I/O | COMBINATORIAL | 5.5 V | 4.5 V | R-CDFP-F24 | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 10.29 mm | 15.367 mm | 2.286 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
PAL20R8BXVC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 12 | 8 | 12 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 12 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 37 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
PAL22V10-12/BKA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 11 | 10 | OT PLD | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | 50 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDFP-F24 | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 10.29 mm | 15.367 mm | 2.286 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||
|
PAL20RP8BJC/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 37 MHz | 82 | REGISTERED | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
TIBPAL20R6-25CNT3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | OT PLD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |