Filter Your Search
1 - 4 of 4 results
|
PAH75D24-3325/PV
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 2.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 60 W | R-XDFM-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | MODULE,10LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | TDK-LAMBDA CORP | ROHS COMPLIANT, HALF BRICK PACKAGE-10 | compliant | EAR99 | ||
|
PAH75D24-3325/V
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 2.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 60 W | R-XDFM-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | MODULE,10LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | TDK-LAMBDA CORP | ROHS COMPLIANT, HALF BRICK PACKAGE-10 | compliant | EAR99 | ||
|
PAH75D24-3325/P
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 2.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 60 W | R-XDFM-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | MODULE,10LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | TDK-LAMBDA CORP | ROHS COMPLIANT, HALF BRICK PACKAGE-10 | compliant | EAR99 | ||
|
PAH75D24-3325
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 2.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 60 W | R-XDFM-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | MODULE,10LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | TDK-LAMBDA CORP | , MODULE,10LEAD,1.9 | compliant | EAR99 |