Filter Your Search
1 - 2 of 2 results
|
PAH300S24-12/P
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 24 V | 12 V | 36 V | 18 V | 7.2 V | 13.2 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | 0.0707 Vrms | HYBRID | 300 W | R-XDMA-P9 | CE, CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | TDK-LAMBDA CORP | PACKAGE-9 | compliant | EAR99 | |||
|
PAH300S24-12/PV
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | TDK-LAMBDA CORP | compliant | EAR99 | 2018-05-30 |