Filter Your Search
1 - 10 of 233 results
|
EPAG201ELL151MK30S
United Chemi-Con Inc
|
$1.1105 | Yes | Yes | Transferred | 150 µF | 200 V | 650 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PAG | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 30 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
EPAG201ELL181MK35S
United Chemi-Con Inc
|
$1.4800 | Yes | Yes | Transferred | 180 µF | 200 V | 750 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PAG | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
EPAG201ELL391ML40S
United Chemi-Con Inc
|
$2.5310 | Yes | Yes | Transferred | 390 µF | 200 V | 1.24 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PAG | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 40 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
EPAG201EBD331MM30S
Chemi-Con
|
Check for Price | Yes | Active | 330 µF | 200 V | 1.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.74 mA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 30 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | , | |||||||
|
EPAG201EC5561MM45S
Chemi-Con
|
Check for Price | Yes | Active | 560 µF | 200 V | 1.56 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.58 mA | 0.12 | 105 °C | -40 °C | 2 | Radial | TRAY | NO | 7.5 mm | WIRE | 18 mm | 45 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | , | |||||||
|
EPAG201ETE181MK35S
Chemi-Con
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | ||||||||||||||||||||||||||||
|
EPAG201EBD221MK40S
Chemi-Con
|
Check for Price | Yes | Active | 220 µF | 200 V | 830 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.86 mA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 40 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | , | |||||||
|
PAG200VB390MM30
Chemi-Con
|
Check for Price | Yes | Yes | Active | 390 µF | 200 V | 1.24 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.585 mA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | |||||||||
|
EPAG201EC5271ML30S
Chemi-Con
|
Check for Price | Yes | Active | 270 µF | 200 V | 960 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.26 mA | 0.12 | 105 °C | -40 °C | 2 | Radial | TRAY | NO | 7.5 mm | WIRE | 16 mm | 30 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | , | |||||||
|
EPAG201EC3121MJ40S
Chemi-Con
|
Check for Price | Yes | Active | 120 µF | 200 V | 590 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.06 mA | 0.12 | 105 °C | -40 °C | 2 | Radial | TRAY | NO | 5 mm | WIRE | 10 mm | 40 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | , |