Filter Your Search
1 - 2 of 2 results
|
PAF600F48-28/T
TDK-Lambda Corporation
|
$252.5458 | Yes | Transferred | 48 V | 28 V | 76 V | 36 V | 16.8 V | 30.8 V | 21.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.01568 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 602 W | R-XXMA-P16 | CE, CSA, EN, IEC, UL | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-16 | compliant | EAR99 | TDK | |||||
|
PAF600F48-28/T
TDK Corporation
|
Check for Price | Yes | Active | 48 V | 28 V | 76 V | 36 V | 16.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 602 W | R-XXMA-X10 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK CORP | MODULE-10 | compliant | TDK |