Filter Your Search
1 - 4 of 4 results
|
PAF500F24-12/T
TDK-Lambda Corporation
|
$258.4411 | Yes | Transferred | 24 V | 12 V | 36 V | 19 V | 7.2 V | 13.2 V | 42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.0028 % | 0.2 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 504 W | R-XXMA-P16 | UL, CE, EN, CSA, IEC | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | PACKAGE-16 | compliant | EAR99 | TDK | |||||||
|
PAF500F24-12
TDK-Lambda Corporation
|
$280.1444 | Yes | Transferred | 24 V | 12 V | 36 V | 19 V | 7.2 V | 13.2 V | 42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.0028 % | 0.2 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 504 W | R-XXMA-P16 | Not Qualified | UL, CE, EN, CSA, IEC | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | PACKAGE-16 | compliant | EAR99 | TDK | ||||||||
|
PAF500F24-12/T
TDK Corporation
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 19 V | 7.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 504 W | R-XXMA-X10 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK CORP | Module-10 | compliant | TDK | |||||||||||||
|
PAF500F24-12
TDK Corporation
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 19 V | 7.8 V | 13.2 V | 42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 504 W | R-XXMA-X10 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | MODULE,16LEAD,4.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK CORP | Module-10 | compliant | TDK |