Filter Your Search
1 - 10 of 17 results
|
DPAD100(TO-72)
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
PAD100
Linear Integrated Systems
|
Check for Price | Active | 50 mA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-MBCY-W2 | 135 °C | -55 °C | CATHODE | 2 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | compliant | EAR99 | TO-72 | O-MBCY-W2 | 2 | 8541.10.00.70 | ||||||||||||||||
|
XDPAD100
Sipex Corporation
|
Check for Price | No | Obsolete | 1.5 V | 100 pA | 400 mW | YES | 20 V | 150 °C | -55 °C | SIPEX CORP | unknown | ||||||||||||||||||||||||||||||||
|
PAD100
Calogic Inc
|
Check for Price | Yes | Yes | Active | 50 mA | 1.5 V | 100 pA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST SWITCHING | 1 | 20 V | Not Qualified | O-MBCY-W2 | TO-18 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CALOGIC LLC | compliant | EAR99 | 8542.90.00.00 | |||||||||||
|
DPAD100
Sipex Corporation
|
Check for Price | No | Obsolete | 1.5 V | 100 pA | 400 mW | NO | 20 V | e0 | 150 °C | -55 °C | Tin/Lead (Sn/Pb) | SIPEX CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PAD100-TO-72
Linear Integrated Systems
|
Check for Price | Yes | Yes | Active | 50 mA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-MBCY-W3 | TO-72 | 135 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | compliant | EAR99 | TO-72 | O-MBCY-W3 | 8 | 8541.10.00.70 | |||||||||||
|
SSTDPAD100
Sipex Corporation
|
Check for Price | No | Obsolete | 400 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | FAST RECOVERY | 1 | R-PDSO-G8 | e0 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | SIPEX CORP | unknown | ||||||||||||||||||||
|
SSTDPAD100-SOIC-8L-ROHS
Linear Integrated Systems
|
Check for Price | Yes | Active | 1.5 V | 100 pA | SILICON | 30 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | GENERAL PURPOSE | 1 | 20 V | R-PDSO-G8 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LINEAR INTEGRATED SYSTEMS INC | compliant | EAR99 | ||||||||||||||||||
|
PAD100
Vishay Siliconix
|
Check for Price | No | Obsolete | 50 mA | 1.5 V | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SILICONIX INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
SSTDPAD100-SOIC-8L
Linear Integrated Systems
|
Check for Price | No | Contact Manufacturer | 1.5 V | 100 pA | SILICON | 30 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | GENERAL PURPOSE | 1 | 20 V | R-PDSO-G8 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LINEAR INTEGRATED SYSTEMS INC | compliant | EAR99 |