Filter Your Search
1 - 2 of 2 results
|
PAC200004020FAC000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 402 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 28.3549 V | e3 | 275 °C | Cemented | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.8 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||||
|
PAC200004020FAC000
Vishay Draloric
|
Check for Price | Yes | Yes | Active | 402 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 28.3549 V | e3 | 275 °C | Cemented | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.8 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 |