Filter Your Search
1 - 10 of 10 results
|
PAA140P
IXYS Corporation
|
$5.1133 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | ROHS COMPLIANT, FLAT PACK-8 | compliant | 8541.40.95.00 | ||||||
|
PAA140PTR
Littelfuse Inc
|
$5.4700 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | 2.159 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
PAA140PTR
IXYS Corporation
|
$5.7800 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | ROHS COMPLIANT, FLAT PACK-8 | compliant | 8541.40.95.00 | |||||
|
PAA140P
Littelfuse Inc
|
$5.8721 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TUBE | 2.159 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
PAA140PTR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
PAA140PL
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 13 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, FLAT PACK-8 | compliant | 8541.40.95.00 | ||||||||||||
|
PAA140PLTR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 13 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, FLAT PACK-8 | compliant | 8541.40.95.00 | |||||||||||
|
PAA140PL
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 13 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||
|
PAA140PLTR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 13 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||
|
PAA140P
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |