Filter Your Search
1 - 10 of 13 results
|
PAA140LSTR
IXYS Integrated Circuits Division
|
$3.7125 | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 13 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||
|
PAA140L
IXYS Integrated Circuits Division
|
$5.0690 | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 13 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
PAA140LS
IXYS Integrated Circuits Division
|
$5.0875 | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 13 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
PAA140LS
IXYS Corporation
|
$5.2111 | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 13 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | ||||||
|
PAA140L
IXYS Corporation
|
$5.5447 | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 13 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-8 | ||||||
|
PAA140LSTR
IXYS Corporation
|
$5.6800 | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 13 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | |||||||||||
|
PAA140LS
Littelfuse Inc
|
$5.9621 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | DC | 13 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TUBE | 3.302 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
PAA140LES
IXYS Corporation
|
Check for Price | No | Obsolete | 900 mV | 5 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 9 mm | IXYS CORP | unknown | 8541.40.80.00 | ||||||||||||||||
|
PAA140L
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | DC | 13 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TUBE | 3.302 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
PAA140LES
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 900 mV | 5 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 |