Filter Your Search
1 - 10 of 24 results
|
PA-930-102G-R2
Nidec Copal Electronics Corporation
|
Check for Price | Active | NO | 2 ms | 14.5 Psi | 1-5V | 1V | GAUGE | ALUMINUM | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 20 mA | R1/4 | 26.4 V | 10.8 V | 50 °C | BOARD MOUNT | CYLINDRICAL | WIRE | 75.5 mm | 30 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PA93
Apex Microtechnology Inc
|
Check for Price | No | Yes | Active | NO | 150 V | 1 | BIMOS | MILITARY | e3 | R-PSFM-T12 | Not Qualified | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | compliant | SFM | 12 | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 2 nA | 2 nA | 98 dB | YES (AVCL>=17) | 10 mV | NO | NO | NO | -200 V | -150 V | YES | 50 V/us | 14 mA | 200 V | 12000 | 50100 | NO | |||||||||||||||||||||||
|
PA93DP
Apex Microtechnology Inc
|
Check for Price | Active | NO | 150 V | 1 | INDUSTRIAL | R-XSFM-T12 | 85 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | APEX MICROTECHNOLOGY INC | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 2 nA | 98 dB | 10 mV | -200 V | -150 V | 50 V/us | 200 V | 12000 | , | ||||||||||||||||||||||||||||||||||||||||||
|
PA-930-103G-R2
Nidec Copal Electronics Corporation
|
Check for Price | Active | NO | 2 ms | 145.03 Psi | 1-5V | 1V | GAUGE | ALUMINUM | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 20 mA | R1/4 | 26.4 V | 10.8 V | 50 °C | BOARD MOUNT | CYLINDRICAL | WIRE | 75.5 mm | 30 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PA-930-102A-VC
Nidec Copal Electronics Corporation
|
Check for Price | Active | PRESSURE SENSOR,STRAIN GUAGE | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA93EE
Apex Microtechnology Inc
|
Check for Price | No | Yes | Active | NO | 150 V | 1 | HYBRID | e3 | Not Qualified | 12 | PLASTIC/EPOXY | SIP12(UNSPEC) | MATTE TIN OVER NICKEL | SINGLE | APEX MICROTECHNOLOGY INC | compliant | SIP | 12 | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=17) | 10 mV | NO | NO | NO | -150 V | YES | 14 mA | 200 V | 50100 | NO | , SIP12(UNSPEC) | |||||||||||||||||||||||||||||||||||
|
PA-930-102G-VC
Nidec Copal Electronics Corporation
|
Check for Price | Active | NO | 2 ms | 14.5 Psi | 1-5V | 1V | GAUGE | ALUMINUM | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 20 mA | 9/16-18 UNF | 26.4 V | 10.8 V | 50 °C | BOARD MOUNT | CYLINDRICAL | WIRE | 75.5 mm | 30 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PA-930-102R-R2
Nidec Copal Electronics Corporation
|
Check for Price | Active | NO | 2 ms | 14.5 Psi | -14.5 Psi | 1-5V | 3V | COMPOUND GAUGE | ALUMINUM | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 20 mA | R1/4 | 26.4 V | 10.8 V | 50 °C | BOARD MOUNT | CYLINDRICAL | WIRE | 75.5 mm | 30 mm | NIDEC COPAL ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
PA93EE
Cirrus Logic
|
Check for Price | No | No | Transferred | NO | 150 V | 1 | HYBRID | Not Qualified | 1 | 12 | PLASTIC/EPOXY | SIP12(UNSPEC) | SINGLE | CIRRUS LOGIC INC | compliant | SIP | 12 | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=17) | 10 mV | NO | NO | NO | -150 V | YES | 14 mA | 200 V | 50100 | NO | , SIP12(UNSPEC) | Cirrus Logic | |||||||||||||||||||||||||||||||||||
|
PA-930-302R-R2
Nidec Copal Electronics Corporation
|
Check for Price | Active | NO | 2 ms | 43.51 Psi | -14.5 Psi | 1-5V | 2V | GAUGE COMPOUND | ALUMINUM | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 20 mA | R1/4 | 26.4 V | 10.8 V | 50 °C | BOARD MOUNT | CYLINDRICAL | WIRE | 75.5 mm | 30 mm | NIDEC COPAL ELECTRONICS CORP | unknown |