Filter Your Search
1 - 4 of 4 results
|
PA83M
Apex Microtechnology Inc
|
$395.6200 | No | Active | 3 mV | 30 V/us | 50 pA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -150 V | YES | 20 V/us | 150 V | MILITARY | 5000 | 63000 | O-MBFM-P8 | Not Qualified | e0 | 130 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
PA83M/883
Apex Microtechnology Inc
|
$507.2000 | No | No | Active | 5.7 mV | 50 pA | 10 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -150 V | YES | 20 V/us | 150 V | MILITARY | 5000 | 63000 | O-MBFM-P8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
PA83M
Cirrus Logic
|
Check for Price | Transferred | 3 mV | 30 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | BIPOLAR | -150 V | 150 V | MILITARY | 5000 | O-MBFM-P8 | Not Qualified | 130 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , | 2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
PA83M/883
Cirrus Logic
|
Check for Price | Transferred | 5.7 mV | 50 pA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | -150 V | 150 V | MILITARY | 5000 | O-MBFM-P8 | Not Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-3 | , | 8 | unknown | EAR99 | 8542.33.00.01 |