Filter Your Search
1 - 2 of 2 results
![]() |
PA75CC
Apex Microtechnology Inc
|
$13.9898 | Yes | Yes | Active | 15 mV | 1.4 V/us | 500 nA | 10 mA | 2 | OPERATIONAL AMPLIFIER | 30 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | YES | NO | 1 V/us | 40 V | AUTOMOTIVE | 1400 | 28000 | NO | R-PSSO-G7 | Not Qualified | e3 | 90 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 4.82 mm | 8.405 mm | 10.185 mm | APEX MICROTECHNOLOGY INC | D2PAK | 7 | compliant | EAR99 | 8542.33.00.01 | ||||
![]() |
PA75CC
Cirrus Logic
|
Check for Price | Yes | Transferred | 15 mV | 1.4 V/us | 500 nA | 10 mA | 2 | OPERATIONAL AMPLIFIER | 30 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | YES | NO | 1 V/us | 40 V | AUTOMOTIVE | 1400 | 28000 | NO | R-PSSO-G7 | Not Qualified | e3 | 90 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 4.82 mm | 8.405 mm | 10.185 mm | CIRRUS LOGIC INC | D2PAK | 7 | compliant | EAR99 | 8542.33.00.01 | ROHS COMPLIANT, PLASTIC, D2PAK-7 | Cirrus Logic |