Filter Your Search
1 - 6 of 6 results
|
PA7540S-15L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 22 | 22 | 20 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 20 I/O | 71.4 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.64 mm | DIODES INC | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | |||
|
PA7540S-15
Anachip Corporation
|
Check for Price | No | Transferred | ANACHIP CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
PA7540S-15
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 5 V | 15 ns | 22 | 22 | 20 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 20 I/O | 71.4 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.64 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||||
|
PA7540S-15L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 15 ns | 20 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 20 I/O | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.64 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
PA7540S-15
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 22 | 20 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 20 I/O | 71.4 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.64 mm | DIODES INC | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||
|
PA7540S-15L
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | 8542.39.00.01 |