Filter Your Search
1 - 2 of 2 results
|
PA73M/883
Apex Microtechnology Inc
|
$299.6900 | No | No | Active | 17.2 mV | 2.6 V/us | 40 nA | 7 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | YES | 1 V/us | 34 V | MILITARY | 1000 | 35000 | O-MBFM-P8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
PA73M/883
Cirrus Logic
|
Check for Price | Yes | Transferred | 17.2 mV | 2.6 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | -34 V | 34 V | MILITARY | 1000 | O-MBFM-P8 | Not Qualified | e3 | 70 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-3 | , | 8 | compliant | EAR99 | 8542.33.00.01 |