Filter Your Search
1 - 3 of 3 results
|
PA6512-AEB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 28 mΩ | 20 % | YES | 100 kHz | Ferrite | 5137 | RF INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5.21 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | |||
|
PA6512-AED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 28 mΩ | 20 % | YES | 100 kHz | Ferrite | 5137 | RF INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5.21 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PA65-12
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6 mH | 4.68 Ω | 2 % | NO | 1 kHz | IRON | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TIN | AXIAL | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 |