Parametric results for: PA28F200BX60 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pa28f200bx60
Select parts from the table below to compare.
Compare
Compare
PA28F200BX-60
Intel Corporation
Check for Price No No Obsolete 2.0972 Mbit 16 16K,8K,96K,128K 128KX16 5 V 70 ns FLASH 8 BOTTOM YES NO 1 1,2,1,1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 75 µA 5.5 V 4.5 V MOS COMMERCIAL NO NOR TYPE R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.62 mm 28.2 mm 13.3 mm INTEL CORP SOIC 0.525 X 1.110 INCH, PLASTIC, SOP-44 44 unknown EAR99 8542.32.00.51