Filter Your Search
1 - 1 of 1 results
|
PA28F008SC-120
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 120 ns | FLASH | ALSO CAN BE OPERATED IN 4.5V TO 5.5V | YES | NO | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 10 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 13.30 X 28.20 MM, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 |