Parametric results for: PA2607.231AHL under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pa2607231ahl
Select parts from the table below to compare.
Compare
Compare
PA2607.231AHLT
Pulse Electronics Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 230 nH 0.29 mΩ 15 % YES 100 kHz 37 A 4130 POWER INDUCTOR 1 YES DCR IS MEASURED AT 5% TOLERANCE AEC-Q200 130 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 7.3 mm 10.31 mm 7.65 mm PULSE ELECTRONICS CORP CHIP unknown EAR99 8504.50.80.00
PA2607.231AHL
Pulse Electronics Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 230 nH 0.29 mΩ 15 % YES 100 kHz 37 A 4130 POWER INDUCTOR 1 YES DCR IS MEASURED AT 5% TOLERANCE AEC-Q200 130 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 7.3 mm 10.31 mm 7.65 mm PULSE ELECTRONICS CORP CHIP compliant EAR99 8504.50.80.00