Filter Your Search
1 - 4 of 4 results
|
PA144
Apex Microtechnology Inc
|
Check for Price | Obsolete | 30 mV | 40 V/us | 200 pA | 2 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 50100 | NO | R-PDSO-G24 | Not Qualified | 94 dB | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.56,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3.6 mm | 11 mm | 15.9 mm | APEX MICROTECHNOLOGY INC | SSOP, SOP24,.56,40 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PA1440R83
MtronPTI
|
Check for Price | Active | MTRONPTI | unknown | NARROW BAND HIGH POWER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA1442NL
Pulse Electronics Corporation
|
Check for Price | Active | 130 °C | -40 °C | YES | 21.84 mm | 29.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 11.43 mm | 60 V | 40 V | SURFACE MOUNT | 1 | 3 | 280 MHz | 12 V | 5 V | 40.9 µH | SMPS TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||
|
PA1442NLT
Pulse Electronics Corporation
|
Check for Price | Active | 130 °C | -40 °C | TAPE & REEL | YES | 21.84 mm | 29.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 11.43 mm | 60 V | 40 V | SURFACE MOUNT | 1 | 3 | 280 MHz | 12 V | 5 V | 40.9 µH | SMPS TRANSFORMER |