Filter Your Search
1 - 6 of 6 results
|
PA13ADP
Cirrus Logic
|
Check for Price | Obsolete | 4 mV | 4 V/us | 20 nA | 50 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | R-XSFM-T12 | Not Qualified | 100 dB | 125 °C | -55 °C | 12 | UNSPECIFIED | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
PA13AEE
Apex Microtechnology Inc
|
Check for Price | Active | 4 mV | 50 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | YES | 2.5 V/us | 50 V | 63000 | Not Qualified | 12 | PLASTIC/EPOXY | SIP12H(UNSPEC) | NO | SINGLE | APEX MICROTECHNOLOGY INC | , SIP12H(UNSPEC) | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
PA13A
Apex Microtechnology Inc
|
Check for Price | No | Yes | Active | 4 mV | 4 V/us | 20 nA | 50 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | R-PSFM-T12 | Not Qualified | e3 | 100 dB | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||
|
PA13A
Cirrus Logic
|
Check for Price | Transferred | 4 mV | 4 V/us | 20 nA | 50 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | R-PSFM-T12 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | SFM | , SIP12,.16TB | 12 | unknown | EAR99 | 8542.33.00.01 | ||||
|
PA13AED
Cirrus Logic
|
Check for Price | Obsolete | CIRRUS LOGIC INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
PA13AEE
Cirrus Logic
|
Check for Price | Obsolete | 4 mV | 50 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | YES | 2.5 V/us | 50 V | 63000 | Not Qualified | 12 | PLASTIC/EPOXY | SIP12H(UNSPEC) | NO | SINGLE | CIRRUS LOGIC INC | SIP | , SIP12H(UNSPEC) | 12 | compliant | EAR99 | 8542.33.00.01 |