Parametric results for: P9L-223118W under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p9l223118w
Select parts from the table below to compare.
Compare
Compare
P9L-223118W
OTTO Engineering Inc
Check for Price Yes Yes Obsolete 50 mA 28 V 500000 Cycle(s) DPST MOMENTARY PUSHBUTTON SWITCH RAISED DOME APPROVALS: CSA; UL, SEALING: IP64; IP68S 0.05A@115VAC 0.05A@28VDC 50 mA 115 V 1050VAC V 7.57 N e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT GRAY POLYETHYLENE 2.032 mm MAKE-BEFORE-BREAK POLYETHYLENE NON-ILLUMINATED POLYETHYLENE 4 DUST PROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF NO Gold (Au) BRASS SOLDER 0.38 inch 11.43 mm 11.43 mm 0.093 inch OTTO ENGINEERING INC unknown EAR99 8536.50.70.00