Filter Your Search
1 - 1 of 1 results
|
P9A4R0P0FMFP2472KR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 kΩ | 10 % | 50 mW | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | P9 | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant |