Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
P9A2R0PMFLSS3822KL
Vishay Intertechnologies
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Actuator Orientation
|
Construction
|
Number of Terminals
|
Packing Method
|
Rotational Angle
|
Terminal Finish
|
Lead Diameter
|
Lead Length
|
Package Height
|
Package Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Obsolete | 8.2 kΩ | 10 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | 6 | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.70 |
|
P9A2R0PMFLSS3822KL
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8.2 kΩ | 10 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | 6 | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.70 |