Filter Your Search
1 - 10 of 11 results
|
TAMP-960LN+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 10 dBm | 1.5 | 16.5 dB | 960 MHz | LOW NOISE AMPLIFIER | 960 MHz | 824 MHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SP9604
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 21 dB | 500 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 500 MHz | 30 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
FP9604
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 21 dB | 500 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 500 MHz | 30 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
P9603-20-15-1
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | e4 | 105 °C | -40 °C | 2.54 mm | PROTECTRON ELECTROMECH PVT LTD | unknown | EAR99 | ROHS COMPLIANT | 8536.69.40.40 | 0.354 inch | 0.358 inch | 1.3 inch | BOARD CONNECTOR | GOLD | Gold (Au) | MALE | COPPER ALLOY | RECTANGULAR | 20 mΩ | SQ PIN-SKT | NO | 100VAC V | NO | NO | 1 GΩ | BLACK | POLYETHYLENE | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3 A | UL | 0.122 inch | SOLDER | 20 | 94V-0 | ||||||||||||
|
P960M47-57
Aeroflex Signal & Control Solutions
|
Check for Price | Obsolete | 50 Ω | 2 | 42 dB | 960 MHz | NARROW BAND HIGH POWER | SMA-F | 960 MHz | 935 MHz | 70 °C | -50 °C | COAXIAL | ADVANCED CONTROL COMPONENTS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
P960M42-54
Aeroflex Signal & Control Solutions
|
Check for Price | Obsolete | 50 Ω | 2 | 36 dB | 960 MHz | NARROW BAND HIGH POWER | SMA-F | 960 MHz | 935 MHz | 70 °C | -50 °C | COAXIAL | ADVANCED CONTROL COMPONENTS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
P9603-10-15-1
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | e4 | 105 °C | -40 °C | 2.54 mm | PROTECTRON ELECTROMECH PVT LTD | unknown | EAR99 | ROHS COMPLIANT | 8536.69.40.40 | 0.354 inch | 0.358 inch | 0.8 inch | BOARD CONNECTOR | GOLD | Gold (Au) | MALE | COPPER ALLOY | RECTANGULAR | 20 mΩ | SQ PIN-SKT | NO | 100VAC V | NO | NO | 1 GΩ | BLACK | POLYETHYLENE | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3 A | UL | 0.122 inch | SOLDER | 10 | 94V-0 | ||||||||||||
|
FP9604
Spectrum Control
|
Check for Price | Active | 50 Ω | 13 dBm | 2 | 21 dB | 500 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 500 MHz | 30 MHz | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
P9604-14-15-1
Protectron Electromech Ltd
|
Check for Price | Contact Manufacturer | e4 | 2.54 mm | PROTECTRON ELECTROMECH PVT LTD | unknown | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | GOLD FLASH | GOLD FLASH | MALE | NO | NO | NO | NO | NO | RIGHT ANGLE | BOARD | ONE | 2 | GENERAL PURPOSE | SOLDER | 14 | 94V-0 | |||||||||||||||||||||||||||||||||||||
|
P960
Aeroflex Signal & Control Solutions
|
Check for Price | Obsolete | 50 Ω | 2 | 33 dB | 900 MHz | WIDE BAND MEDIUM POWER | SMA-F | 900 MHz | 400 MHz | 70 °C | -50 °C | COAXIAL | ADVANCED CONTROL COMPONENTS INC | unknown |