Filter Your Search
1 - 10 of 16 results
|
P93U422-35DM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, DIP22,.4 | 22 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
P93U422-35PC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 27.7495 mm | 10.16 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, DIP22,.4 | 22 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
P93U422-35LM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.2235 mm | 10.2235 mm | PYRAMID SEMICONDUCTOR CORP | LCC | QCCN, LCC24,.4SQ | 24 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
P93U422-35DC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T22 | Not Qualified | e0 | 75 °C | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 27.2542 mm | 10.16 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, | 22 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
P93U422-35SI
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | PYRAMID SEMICONDUCTOR CORP | SOIC | SOP, | 24 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
P93U422DM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 4.5 V | 90 µA | CMOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PERFORMANCE SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
P93U422-35LMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.2235 mm | 10.2235 mm | PYRAMID SEMICONDUCTOR CORP | LCC | QCCN, | 24 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
P93U422-35PI
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, | 22 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
P93U422-35FM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.017 mm | PYRAMID SEMICONDUCTOR CORP | DFP | DFP, | 24 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
P93U422LM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 4.5 V | 90 µA | CMOS | MILITARY | S-XQCC-N24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | QCCN, LCC24,.4SQ | unknown | 3A001.A.2.C | 8542.32.00.41 |