Filter Your Search
1 - 3 of 3 results
|
P90CL301BFH-T
NXP Semiconductors
|
Check for Price | Active | 16 | 27.02 MHz | 16 | 24 | 27.02 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 40 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
P90CL301BFH
NXP Semiconductors
|
Check for Price | No | Obsolete | 16 | 27.02 MHz | 512 | 68000 | 16 | 24 | 27.02 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 40 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | LFQFP, QFP80,.55SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
P90CL301BFH
Philips Semiconductors
|
Check for Price | No | Transferred | 16 | 27 MHz | 512 | 68000 | YES | CMOS | 40 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP80,.55SQ,20 | unknown | 8542.31.00.01 |